ideal-tek ESD Safe Side Cutters

RS Stock No.: 847-2989Brand: ideal-tekManufacturers Part No.: E5351
brand-logo
View all in Cutters

Technical Document

Specifications

Cutter Type

Side Cutters

Overall Length

125 mm

Jaw Length

12.5mm

ESD Safe

Yes

Material

Steel

Maximum Cutting Capacity

1.6mm

Cut Type

Flush

Country of Origin

Italy

Product details

Idealtek ESD Ergo-Tek Flush Cutters

Precision Swiss made cutters that were designed, following the same approach set forth by the University of Milan, over a two year period to be the most ergonomic, accurate, durable and ideal tool in your set. With the addition of Italian style bringing beauty and elegance the Ergo-tek range gives you perfect synergy.

Features and Benefits

Tapered Flush, Semi-Flush, Full-Flush and Front cutting options
High quality ball bearing steel
63 Rockwell Hardness (HRC) for cutters
Pyrometer controlled inductive hardening
Superior no-scratch/antiglare satin finish
2-Component ESD-safe user-friendly Ergonomic handles with a soft comfortable gripping surface
Dual leaf springs made of stainless steel
Lap joint with screw in order to achieve a high level of strength and precision
Nuts made of hardened alloy steel to resist high cutting load
Fine-pitched screw for perfect joint adjustment
Perfect symmetry

Stock information temporarily unavailable.

P.O.A.

ideal-tek ESD Safe Side Cutters

P.O.A.

ideal-tek ESD Safe Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cutter Type

Side Cutters

Overall Length

125 mm

Jaw Length

12.5mm

ESD Safe

Yes

Material

Steel

Maximum Cutting Capacity

1.6mm

Cut Type

Flush

Country of Origin

Italy

Product details

Idealtek ESD Ergo-Tek Flush Cutters

Precision Swiss made cutters that were designed, following the same approach set forth by the University of Milan, over a two year period to be the most ergonomic, accurate, durable and ideal tool in your set. With the addition of Italian style bringing beauty and elegance the Ergo-tek range gives you perfect synergy.

Features and Benefits

Tapered Flush, Semi-Flush, Full-Flush and Front cutting options
High quality ball bearing steel
63 Rockwell Hardness (HRC) for cutters
Pyrometer controlled inductive hardening
Superior no-scratch/antiglare satin finish
2-Component ESD-safe user-friendly Ergonomic handles with a soft comfortable gripping surface
Dual leaf springs made of stainless steel
Lap joint with screw in order to achieve a high level of strength and precision
Nuts made of hardened alloy steel to resist high cutting load
Fine-pitched screw for perfect joint adjustment
Perfect symmetry