Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Idec SU 8 Pin 300V ac DIN Rail Relay Socket, for use with RU2

RS Stock No.: 212-2518Brand: IdecManufacturers Part No.: SU2S-21LDistrelec Article No.: 30221547
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Idec

Voltage

300V ac

For Use With

RU2

Series

SU

Number of Contacts

8

Current Rating

12A

Termination Type

Push In

Mounting Type

DIN Rail

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Idec SU 8 Pin 300V ac DIN Rail Relay Socket, for use with RU2

P.O.A.

Idec SU 8 Pin 300V ac DIN Rail Relay Socket, for use with RU2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Voltage

300V ac

For Use With

RU2

Series

SU

Number of Contacts

8

Current Rating

12A

Termination Type

Push In

Mounting Type

DIN Rail

Country of Origin

Japan