Igus Polymer Cable Trunking Accessory, 66 x 50mm, 157, e-chain

RS Stock No.: 382-5571Brand: IgusManufacturers Part No.: 1580.050.12
brand-logo
View all in Cable Trunking Accessories

Technical Document

Specifications

Brand

Igus

Trunking Accessory Type

Cable Chain Mounting Bracket

Material

Polymer

Width

50 mm

Height

66mm

Dimensions

66 x 50mm

Series

157, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Energy Tube

Lightweight tube for various applications
Hinged snap-open lids along inner or outer radius
Space efficient with optimised ratio of inner dimension to outer dimension
Universal mounting bracket with fixing on all sides
Chain supplied in 1m lengths

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Igus Polymer Cable Trunking Accessory, 66 x 50mm, 157, e-chain

P.O.A.

Igus Polymer Cable Trunking Accessory, 66 x 50mm, 157, e-chain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Igus

Trunking Accessory Type

Cable Chain Mounting Bracket

Material

Polymer

Width

50 mm

Height

66mm

Dimensions

66 x 50mm

Series

157, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Energy Tube

Lightweight tube for various applications
Hinged snap-open lids along inner or outer radius
Space efficient with optimised ratio of inner dimension to outer dimension
Universal mounting bracket with fixing on all sides
Chain supplied in 1m lengths

You may be interested in