Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

iiyama ProLite X3291HS-B1 32in LCD Computer Monitor, 1920 x 1080 Pixels

RS Stock No.: 238-9414Brand: iiyamaManufacturers Part No.: X3291HS-B1
View all in Monitors

Technical Document

Specifications

Brand

iiyama

Model

ProLite X3291HS-B1

Screen Size

32in

Primary Keyword

Computer Monitor

Maximum Resolution

1920 x 1080 Pixels

Screen Type

LCD

Viewing Angle

horizontal/vertical: horizontal°/vertical 178°, right/left: 0°/0°, up/down: 0°/0°

Touchscreen

No

Audio Connection Type

3.5mm Headphone

Contrast Ratio

16:9

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

iiyama ProLite X3291HS-B1 32in LCD Computer Monitor, 1920 x 1080 Pixels

P.O.A.

iiyama ProLite X3291HS-B1 32in LCD Computer Monitor, 1920 x 1080 Pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

iiyama

Model

ProLite X3291HS-B1

Screen Size

32in

Primary Keyword

Computer Monitor

Maximum Resolution

1920 x 1080 Pixels

Screen Type

LCD

Viewing Angle

horizontal/vertical: horizontal°/vertical 178°, right/left: 0°/0°, up/down: 0°/0°

Touchscreen

No

Audio Connection Type

3.5mm Headphone

Contrast Ratio

16:9

Colour

Black

Country of Origin

China