Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Infineon CoolMOS™ C7 N-Channel MOSFET, 50 A, 600 V, 4-Pin TO-247-4 IPZ60R040C7XKSA1

RS Stock No.: 217-2591PBrand: InfineonManufacturers Part No.: IPZ60R040C7XKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247-4

Series

CoolMOS™ C7

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

40 mO

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Infineon CoolMOS™ C7 N-Channel MOSFET, 50 A, 600 V, 4-Pin TO-247-4 IPZ60R040C7XKSA1
Select packaging type

P.O.A.

Infineon CoolMOS™ C7 N-Channel MOSFET, 50 A, 600 V, 4-Pin TO-247-4 IPZ60R040C7XKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247-4

Series

CoolMOS™ C7

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

40 mO

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more