Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Infineon StrongIRFET Dual N-Channel MOSFET Transistor & Diode, 40 A, 40 V DirectFET ISOMETRIC IRF6613TRPBF

RS Stock No.: 220-7474Brand: InfineonManufacturers Part No.: IRF6613TRPBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

40 V

Series

StrongIRFET

Package Type

DirectFET ISOMETRIC

Mounting Type

Surface Mount

Maximum Drain Source Resistance

0.0035 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

20V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Infineon StrongIRFET Dual N-Channel MOSFET Transistor & Diode, 40 A, 40 V DirectFET ISOMETRIC IRF6613TRPBF
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Infineon StrongIRFET Dual N-Channel MOSFET Transistor & Diode, 40 A, 40 V DirectFET ISOMETRIC IRF6613TRPBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

40 V

Series

StrongIRFET

Package Type

DirectFET ISOMETRIC

Mounting Type

Surface Mount

Maximum Drain Source Resistance

0.0035 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

20V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more