Infineon HEXFET Dual Silicon P-Channel MOSFET, 11 A, 30 V, 8-Pin PQFN IRFHM9331TRPBF
RS Stock No.: 262-6749Brand: InfineonManufacturers Part No.: IRFHM9331TRPBFDistrelec Article No.: 30341331

Technical Document
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
11 A
Maximum Drain Source Voltage
30 V
Series
HEXFET
Package Type
PQFN
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
Silicon
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 4000) (Exc. Vat)
Infineon HEXFET Dual Silicon P-Channel MOSFET, 11 A, 30 V, 8-Pin PQFN IRFHM9331TRPBF
4000
P.O.A.
Each (On a Reel of 4000) (Exc. Vat)
Infineon HEXFET Dual Silicon P-Channel MOSFET, 11 A, 30 V, 8-Pin PQFN IRFHM9331TRPBF
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
11 A
Maximum Drain Source Voltage
30 V
Series
HEXFET
Package Type
PQFN
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
Silicon