Infineon 3-Axis Surface Mount Position Sensor, PG-TSOP6-6-8, I2C, 6-Pin

RS Stock No.: 233-3506Brand: InfineonManufacturers Part No.: TLE493DP2B6A2HTSA1
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Motion Sensor Module

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

I2C

Package Type

PG-TSOP6-6-8

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (Exc. Vat)

Infineon 3-Axis Surface Mount Position Sensor, PG-TSOP6-6-8, I2C, 6-Pin

P.O.A.

Each (On a Reel of 3000) (Exc. Vat)

Infineon 3-Axis Surface Mount Position Sensor, PG-TSOP6-6-8, I2C, 6-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Motion Sensor Module

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

I2C

Package Type

PG-TSOP6-6-8

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more