Ingersoll Rand Access Control Door Strike ESG-12DU01-A, Fail Safe, 12V dc, 200mA, 35 mm

RS Stock No.: 400-4393Brand: Ingersoll RandManufacturers Part No.: ESG-12DU01-A
brand-logo
View all in Electric Strikes

Technical Document

Specifications

AC or DC Operation

DC

Current Consumption

200mA

Depth

35 mm

Failure Mode

Fail Safe

Height

159 mm

Latch Throw

13mm

Supply Voltage

12V dc

Width

25mm

Product details

Standard G Series Strikes for Mortice Latches

In general an electric strike is suitable for lower security applications for inward opening doors. If used on outward opening doors an anti-thrust plate should be used. It is essential to specify an electric strike which is compatible with the lock case being used.

Fail locked and fail unlocked versions
Security level 1 (low)
Jaw depth 9mm with 4mm lateral adjustment
Suitable for mortice latches with maximum throw of 13mm

Ingersoll Rand: Locking Devices

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ingersoll Rand Access Control Door Strike ESG-12DU01-A, Fail Safe, 12V dc, 200mA, 35 mm

P.O.A.

Ingersoll Rand Access Control Door Strike ESG-12DU01-A, Fail Safe, 12V dc, 200mA, 35 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

AC or DC Operation

DC

Current Consumption

200mA

Depth

35 mm

Failure Mode

Fail Safe

Height

159 mm

Latch Throw

13mm

Supply Voltage

12V dc

Width

25mm

Product details

Standard G Series Strikes for Mortice Latches

In general an electric strike is suitable for lower security applications for inward opening doors. If used on outward opening doors an anti-thrust plate should be used. It is essential to specify an electric strike which is compatible with the lock case being used.

Fail locked and fail unlocked versions
Security level 1 (low)
Jaw depth 9mm with 4mm lateral adjustment
Suitable for mortice latches with maximum throw of 13mm

Ingersoll Rand: Locking Devices

You may be interested in