Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Intelligent LED Solutions Self-Adhesive Thermal Interface Pad, 0.125mm Thick, Graphite

RS Stock No.: 859-7634Brand: Intelligent LED SolutionsManufacturers Part No.: ILA-TIM-STAR-2A.
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Thickness

0.125mm

Material

Graphite

Self-Adhesive

Yes

Minimum Operating Temperature

-240°C

Maximum Operating Temperature

+300°C

Hardness

Shore A 90

Material Trade Name

TIM

Operating Temperature Range

-240 → +300 °C

Country of Origin

United Kingdom

Product details

ILS Thermal Interface Materials (TIM) - LED Stars

The ILA-TIM-STAR series, from Intelligent LED Solutions, are a range of thermal heat pads designed specifically for LED Star arrays. The ILA-TIM-STAR thermal gap pads are from ILS' Thermal Interface Materials (TIM) family. They are available in non-adhesive or single/double sided adhesive options.

"Features of the ILA-TIM-STAR single-sided and non-adhesive:
Colour: pewter
0.13mm thick
Temperature range: -240°C to +300°C

Features of the ILA-TIM-STAR double-sided:
Colour: cream
0.16mm thick
Temperature range: -240°C to +300°C"

Thermal Interface Materials, Intelligent LED Solutions

The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 8) (Exc. Vat)

Intelligent LED Solutions Self-Adhesive Thermal Interface Pad, 0.125mm Thick, Graphite

P.O.A.

Each (In a Pack of 8) (Exc. Vat)

Intelligent LED Solutions Self-Adhesive Thermal Interface Pad, 0.125mm Thick, Graphite
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thickness

0.125mm

Material

Graphite

Self-Adhesive

Yes

Minimum Operating Temperature

-240°C

Maximum Operating Temperature

+300°C

Hardness

Shore A 90

Material Trade Name

TIM

Operating Temperature Range

-240 → +300 °C

Country of Origin

United Kingdom

Product details

ILS Thermal Interface Materials (TIM) - LED Stars

The ILA-TIM-STAR series, from Intelligent LED Solutions, are a range of thermal heat pads designed specifically for LED Star arrays. The ILA-TIM-STAR thermal gap pads are from ILS' Thermal Interface Materials (TIM) family. They are available in non-adhesive or single/double sided adhesive options.

"Features of the ILA-TIM-STAR single-sided and non-adhesive:
Colour: pewter
0.13mm thick
Temperature range: -240°C to +300°C

Features of the ILA-TIM-STAR double-sided:
Colour: cream
0.16mm thick
Temperature range: -240°C to +300°C"

Thermal Interface Materials, Intelligent LED Solutions

The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).