Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

JAE 6 Way SIM Card Connector

RS Stock No.: 435-655Brand: JAEManufacturers Part No.: SF9W006S4A
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

JAE

Card Type

SIM

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Housing Material

Glass Fibre Reinforced Liquid Crystal Polymer

Length

18.9mm

Width

26.5mm

Depth

1.8mm

Dimensions

18.9 x 26.5 x 1.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

JAE 6 Way SIM Card Connector

P.O.A.

JAE 6 Way SIM Card Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JAE

Card Type

SIM

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Housing Material

Glass Fibre Reinforced Liquid Crystal Polymer

Length

18.9mm

Width

26.5mm

Depth

1.8mm

Dimensions

18.9 x 26.5 x 1.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Country of Origin

Japan