Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

JST, JWPF Male Connector Housing, 2mm Pitch, 8 Way, 2 Row

RS Stock No.: 820-1276Brand: JSTManufacturers Part No.: 08R-JWPF-VSLE-D
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

8

Number Of Rows

2

Pitch

2mm

Gender

Male

Mounting Type

Cable Mount

Series

JWPF

For Use With

JWPF Series Receptacle Connector

Body Orientation

Straight

Length

10.7mm

Width

9.5mm

Housing Material

PBT

Country of Origin

Malaysia

Product details

JST JWPF Series Connector Housings

The JWPF Series from JST are a range of connector housings with a 2.00mm pitch. They have been designed to be compact in size, making them ideal for use in small applications. They have a solid rubber seal at the wire side that provides IP67 waterproof protection. They are used in a wide range of applications: for light cluster units and door mirror controls within the automotive industry, appliances such as refrigeration and washing machines, lighting and low current power systems within the rail industry and across all industry for factory automation and lighting purposes.

Features and Benefits

• 2.0mm pitch
• Wire to wire configurations and fittings
• Waterproof connectors
• Contained facial seal that protects against moisture, dust, dirt and scratches
• Inner housing lock for secure mating connection
• Spring action housing to terminal locks for secure contact retention
• Compact design

Standards

UL

2.0mm JST Waterproof Wire-to-Wire Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

JST, JWPF Male Connector Housing, 2mm Pitch, 8 Way, 2 Row
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

JST, JWPF Male Connector Housing, 2mm Pitch, 8 Way, 2 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

8

Number Of Rows

2

Pitch

2mm

Gender

Male

Mounting Type

Cable Mount

Series

JWPF

For Use With

JWPF Series Receptacle Connector

Body Orientation

Straight

Length

10.7mm

Width

9.5mm

Housing Material

PBT

Country of Origin

Malaysia

Product details

JST JWPF Series Connector Housings

The JWPF Series from JST are a range of connector housings with a 2.00mm pitch. They have been designed to be compact in size, making them ideal for use in small applications. They have a solid rubber seal at the wire side that provides IP67 waterproof protection. They are used in a wide range of applications: for light cluster units and door mirror controls within the automotive industry, appliances such as refrigeration and washing machines, lighting and low current power systems within the rail industry and across all industry for factory automation and lighting purposes.

Features and Benefits

• 2.0mm pitch
• Wire to wire configurations and fittings
• Waterproof connectors
• Contained facial seal that protects against moisture, dust, dirt and scratches
• Inner housing lock for secure mating connection
• Spring action housing to terminal locks for secure contact retention
• Compact design

Standards

UL

2.0mm JST Waterproof Wire-to-Wire Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more