Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

JST, AIT-II Automotive Connector Plug Black PCB 6 Way, Crimp Termination S06B-AIT2-1AK

RS Stock No.: 144-9388Brand: JSTManufacturers Part No.: S06B-AIT2-1AK
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

JST

Type

AIT-II Connector

Number Of Contacts

6

Gender

Male

Number Of Rows

1

Current Rating

5A

Mounting Type

PCB

Series

AIT-II

Colour

Black

Termination Method

Crimp

Height

10.8mm

Width

18.74mm

Depth

20.5mm

Housing Material

Glass Filled PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Plating

Tin

Contact Material

Brass

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

JST, AIT-II Automotive Connector Plug Black PCB 6 Way, Crimp Termination S06B-AIT2-1AK

P.O.A.

JST, AIT-II Automotive Connector Plug Black PCB 6 Way, Crimp Termination S06B-AIT2-1AK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JST

Type

AIT-II Connector

Number Of Contacts

6

Gender

Male

Number Of Rows

1

Current Rating

5A

Mounting Type

PCB

Series

AIT-II

Colour

Black

Termination Method

Crimp

Height

10.8mm

Width

18.74mm

Depth

20.5mm

Housing Material

Glass Filled PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Plating

Tin

Contact Material

Brass

Country of Origin

United States