Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
200V dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
4.5 x 3.2 x 2mm
Length
4.5mm
Depth
3.2mm
Height
2mm
Series
C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
Kemet 1812 Automotive Grade SMT MLCC Ceramic Capacitors
1812 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
5
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
200V dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
4.5 x 3.2 x 2mm
Length
4.5mm
Depth
3.2mm
Height
2mm
Series
C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
Kemet 1812 Automotive Grade SMT MLCC Ceramic Capacitors
1812 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.