Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Kern Platform Scales, 60 kg, 150 kg Weight Capacity Europe, UK, US

RS Stock No.: 724-8754Brand: KernManufacturers Part No.: DE 150K20DXL
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

60 kg, 150 kg

Scale Type

Platform

Resolution

20 g, 50 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, UK, US

Weighpan Dimensions

403 x 522 x 90mm

Weighpan Length

403mm

Weighpan Width

522mm

Weighpan Height

90mm

Net Weight

28kg

Model Number p

DE 150K20DXL

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern Platform Scales, 60 kg, 150 kg Weight Capacity Europe, UK, US

P.O.A.

Kern Platform Scales, 60 kg, 150 kg Weight Capacity Europe, UK, US
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

60 kg, 150 kg

Scale Type

Platform

Resolution

20 g, 50 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, UK, US

Weighpan Dimensions

403 x 522 x 90mm

Weighpan Length

403mm

Weighpan Width

522mm

Weighpan Height

90mm

Net Weight

28kg

Model Number p

DE 150K20DXL

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

You may be interested in