Kern EOC 300K-2L Platform Weighing Scale, 300kg Weight Capacity, With RS Calibration

RS Stock No.: 205-9714Brand: KernManufacturers Part No.: EOC 300K-2L
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

300kg

Scale Type

Platform

Resolution

50 g

Calibrated

RSCAL

Parts Counting

Yes

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Model Number p

EOC 300K-2L

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Kern EOC 300K-2L Platform Weighing Scale, 300kg Weight Capacity, With RS Calibration

Calibration type

P.O.A.

Kern EOC 300K-2L Platform Weighing Scale, 300kg Weight Capacity, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

300kg

Scale Type

Platform

Resolution

50 g

Calibrated

RSCAL

Parts Counting

Yes

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Model Number p

EOC 300K-2L

Country of Origin

China