Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Kern Weighing Scale, 3kg Weight Capacity Type C - European Plug, Type G - British 3-pin

RS Stock No.: 700-7036Brand: KernManufacturers Part No.: EW 3000-2M
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

3kg

Scale Type

Electronic Weighing

Resolution

0.01 g

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Dimensions

140 (Dia.)mm

Weighpan Diameter

140mm

Net Weight

1.7kg

Model Number p

EW 3000-2M

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Product details

EW Electronic Precision Scales

5 weight range models - 150g, 600g, 1.5kg, 3kg and 6kg
IP54 rated
Large LCD display
Model EW150-3M (150g) is supplied with a cylindrical, metallic draught guard (Ø160mm, 60mm height)
Stainless steel weighing plate (models EW150, 1500 and 3000 have a circular plate)
Auto-power off
Stabilisation time: 2s

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale, 3kg Weight Capacity Type C - European Plug, Type G - British 3-pin

P.O.A.

Kern Weighing Scale, 3kg Weight Capacity Type C - European Plug, Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

3kg

Scale Type

Electronic Weighing

Resolution

0.01 g

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Dimensions

140 (Dia.)mm

Weighpan Diameter

140mm

Net Weight

1.7kg

Model Number p

EW 3000-2M

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Product details

EW Electronic Precision Scales

5 weight range models - 150g, 600g, 1.5kg, 3kg and 6kg
IP54 rated
Large LCD display
Model EW150-3M (150g) is supplied with a cylindrical, metallic draught guard (Ø160mm, 60mm height)
Stainless steel weighing plate (models EW150, 1500 and 3000 have a circular plate)
Auto-power off
Stabilisation time: 2s

You may be interested in