Technical Document
Specifications
Brand
KernRange
10N
Best Accuracy
0.3 %
Measurement Units
kg, lb, N, oz
Resolution
0.01 N
Sampling Rate
1000Hz
Digital Output
RS232, USB
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Kern FC 10 Force Gauge 1000Hz RS232, USB, Range: 10N, Resolution: 0.01 N
Calibration type
No Calibration
1
P.O.A.
Kern FC 10 Force Gauge 1000Hz RS232, USB, Range: 10N, Resolution: 0.01 N
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KernRange
10N
Best Accuracy
0.3 %
Measurement Units
kg, lb, N, oz
Resolution
0.01 N
Sampling Rate
1000Hz
Digital Output
RS232, USB
Country of Origin
China