KTS-2012UV385 Kingbright, KTS Series UV LED, 390nm 16mW 150 °, 2-Pin Surface Mount package

RS Stock No.: 176-3310Brand: KingbrightManufacturers Part No.: KTS-2012UV385
brand-logo
View all in UV LEDs

Technical Document

Specifications

Number of LEDs

1

Peak Wavelength

390nm

Radiant Flux

16mW

Package Type

SMD

Viewing Angle

150 °

Number of Pins

2

LED Material

Ceramic

Mounting Type

Surface Mount

Height

0.75mm

Length

2mm

Width

1.25mm

Series

KTS

Dimensions

2 x 1.25 x 0.75mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (Exc. Vat)

KTS-2012UV385 Kingbright, KTS Series UV LED, 390nm 16mW 150 °, 2-Pin Surface Mount package

P.O.A.

Each (On a Reel of 2000) (Exc. Vat)

KTS-2012UV385 Kingbright, KTS Series UV LED, 390nm 16mW 150 °, 2-Pin Surface Mount package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of LEDs

1

Peak Wavelength

390nm

Radiant Flux

16mW

Package Type

SMD

Viewing Angle

150 °

Number of Pins

2

LED Material

Ceramic

Mounting Type

Surface Mount

Height

0.75mm

Length

2mm

Width

1.25mm

Series

KTS

Dimensions

2 x 1.25 x 0.75mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more