Knipex Twingrip Water Pump Pliers, 200 mm Overall, Straight Tip

RS Stock No.: 247-3266Brand: KnipexManufacturers Part No.: 82 01 200Distrelec Article No.: 30307953
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

VDE/1000V Approved

No

Cutting Capacity

22 mm

Overall Length

200 mm

Tip Style

Straight

Material

Chrome Vanadium Electric Steel

ESD Safe

No

Jaw Opening

4 → 22mm

Circlip Size Range

4 → 22 mm

Model Number

Twingrip

Non Sparking

No

Height Safe

No

Distrelec Product Id

30307953

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Knipex Twingrip Water Pump Pliers, 200 mm Overall, Straight Tip

P.O.A.

Knipex Twingrip Water Pump Pliers, 200 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

VDE/1000V Approved

No

Cutting Capacity

22 mm

Overall Length

200 mm

Tip Style

Straight

Material

Chrome Vanadium Electric Steel

ESD Safe

No

Jaw Opening

4 → 22mm

Circlip Size Range

4 → 22 mm

Model Number

Twingrip

Non Sparking

No

Height Safe

No

Distrelec Product Id

30307953

Country of Origin

Germany