Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Kubler Coupling for use with Sensors and Actuators

RS Stock No.: 447-6063Brand: KublerManufacturers Part No.: 8.0000.1101.1010
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Kubler

Accessory Type

Coupling

For Use With

Sensors and Actuators

Country of Origin

Germany

Product details

Rotary encoder 5862 - absolute, multiturn, shaft, 58 mm

Multiturn rotary encoder in shaft design
With contact-free multiturn level and new intelligent sensing technology (I-S-T)
Designed with Integrative Technology®
4 (programmable) outputs
Resolution up to 8192 (13 Bit) per revolution, 4096 (12 Bit) revolutions, corresponds to 25 Bit
The following parameters can be programmed: code type, resolution per revolution, overall resolution, rotational direction (clockwise or counter clockwise), zero point, limit switch
Installation depth 66 mm
Solid shaft Ø 6 mm or Ø 10 mm
SSI interface
Protection rating IP65
Shock-resistant up to 250 g
Size Ø 58 mm

Standards

CE in accordance with EN 50082-2, EN 50081-2 and EN 55011 class B
Reacts against magnetic interference in accordance with EN 61000-4, severity level 5

Kubler

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kubler Coupling for use with Sensors and Actuators

P.O.A.

Kubler Coupling for use with Sensors and Actuators
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kubler

Accessory Type

Coupling

For Use With

Sensors and Actuators

Country of Origin

Germany

Product details

Rotary encoder 5862 - absolute, multiturn, shaft, 58 mm

Multiturn rotary encoder in shaft design
With contact-free multiturn level and new intelligent sensing technology (I-S-T)
Designed with Integrative Technology®
4 (programmable) outputs
Resolution up to 8192 (13 Bit) per revolution, 4096 (12 Bit) revolutions, corresponds to 25 Bit
The following parameters can be programmed: code type, resolution per revolution, overall resolution, rotational direction (clockwise or counter clockwise), zero point, limit switch
Installation depth 66 mm
Solid shaft Ø 6 mm or Ø 10 mm
SSI interface
Protection rating IP65
Shock-resistant up to 250 g
Size Ø 58 mm

Standards

CE in accordance with EN 50082-2, EN 50081-2 and EN 55011 class B
Reacts against magnetic interference in accordance with EN 61000-4, severity level 5

Kubler

You may be interested in