Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
22nF
Voltage
200V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Length
2.01mm
Automotive Standard
AEC-Q200
Depth
1.25mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
SMT
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 2000) (Exc. Vat)
KYOCERA AVX 22nF MLCC, 200V dc V, ±10% , SMD
2000
P.O.A.
Each (On a Reel of 2000) (Exc. Vat)
KYOCERA AVX 22nF MLCC, 200V dc V, ±10% , SMD
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
22nF
Voltage
200V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Length
2.01mm
Automotive Standard
AEC-Q200
Depth
1.25mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
SMT