Technical Document
Specifications
Brand
LAGWheel Diameter
80mm
Load Capacity
55kg
Mounting Type
Bolt Hole
Includes Brake
No
Overall Height
106mm
Wheel Width
25mm
Rotation
Swivel
Tyre Material
Rubber
Housing Material
Zinc Plated Steel
Number of Fixing Holes
1
Fixing Hole Size
12mm
Weight Class
Medium Duty
Hub Material
Thermoplastic
Hub Bearing Type
Plain Bore
Country of Origin
Italy
Product details
Grey Elastic Rubber Tyre, Black Nylon Hub, Medium Duty, Series M22
Single bolt hole fixing
Grey elastic non-marking rubber tyre; electro-zinc plated white passivated pressed steel frame
RoHS compliant
Suitable for use on medium to poor surfaces
Roller hub bearing
Hardness 75 ±5, Shore A
Wheel series DG
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LAGWheel Diameter
80mm
Load Capacity
55kg
Mounting Type
Bolt Hole
Includes Brake
No
Overall Height
106mm
Wheel Width
25mm
Rotation
Swivel
Tyre Material
Rubber
Housing Material
Zinc Plated Steel
Number of Fixing Holes
1
Fixing Hole Size
12mm
Weight Class
Medium Duty
Hub Material
Thermoplastic
Hub Bearing Type
Plain Bore
Country of Origin
Italy
Product details
Grey Elastic Rubber Tyre, Black Nylon Hub, Medium Duty, Series M22
Single bolt hole fixing
Grey elastic non-marking rubber tyre; electro-zinc plated white passivated pressed steel frame
RoHS compliant
Suitable for use on medium to poor surfaces
Roller hub bearing
Hardness 75 ±5, Shore A
Wheel series DG