Legrand French Mains Connector, 16A Black, Cable Mount Rubber Screw, 250 V

RS Stock No.: 700-1094Brand: LegrandManufacturers Part No.: 0 504 45
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

Legrand

Plug/Socket

Plug

Country

France

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type E - French

Voltage Rating

250 V

Mains Plug Type

Type E - French

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

Rubber

Termination Method

Screw

Maximum Cable Diameter

4.8mm

Country of Origin

France

Product details

2P+E Rubber Plug and Socket with Screw Terminals

Features & Benefits

French Type E rubberised
Screw terminals
IP44 rated
Suitable cable: H07RNF 3G 2.5 mm² maximum
Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand French Mains Connector, 16A Black, Cable Mount Rubber Screw, 250 V

P.O.A.

Legrand French Mains Connector, 16A Black, Cable Mount Rubber Screw, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Plug/Socket

Plug

Country

France

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type E - French

Voltage Rating

250 V

Mains Plug Type

Type E - French

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

Rubber

Termination Method

Screw

Maximum Cable Diameter

4.8mm

Country of Origin

France

Product details

2P+E Rubber Plug and Socket with Screw Terminals

Features & Benefits

French Type E rubberised
Screw terminals
IP44 rated
Suitable cable: H07RNF 3G 2.5 mm² maximum
Black

You may be interested in