Technical Document
Specifications
Brand
LegrandNumber of Poles
1
Current Rating
3A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Legrand MCB, 1P, 3A Curve C, 230V AC
1
P.O.A.
Legrand MCB, 1P, 3A Curve C, 230V AC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandNumber of Poles
1
Current Rating
3A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Country of Origin
Italy