Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Licefa Blue ABS Compartment Box, 21mm x 56mm x 42mm

RS Stock No.: 472-159Brand: LicefaManufacturers Part No.: SMD-BOX N 3-2-3-8-1
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Licefa

Height

21mm

Width

56mm

Depth

42mm

Transparent Lid

Yes

Material

ABS

Colour

Blue

Country of Origin

Germany

Product details

SMD Hinged Lid Boxes

Boxes for small components made of ABS in various colors
For use with standard SMD Storage Compartment, Stock No. 158-9318, conductive 158-9302
Size N1, holds 144 units / drawer, N2 = 72 / drawer, N3 = 36 / drawer
All sizes can be combined interchangeably
Available in 5-count packages

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Licefa Blue ABS Compartment Box, 21mm x 56mm x 42mm

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Licefa Blue ABS Compartment Box, 21mm x 56mm x 42mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Licefa

Height

21mm

Width

56mm

Depth

42mm

Transparent Lid

Yes

Material

ABS

Colour

Blue

Country of Origin

Germany

Product details

SMD Hinged Lid Boxes

Boxes for small components made of ABS in various colors
For use with standard SMD Storage Compartment, Stock No. 158-9318, conductive 158-9302
Size N1, holds 144 units / drawer, N2 = 72 / drawer, N3 = 36 / drawer
All sizes can be combined interchangeably
Available in 5-count packages