Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Linx ANT-GNCP-CA158L160 Patch Multiband Antenna with UFL Connector, GPS

RS Stock No.: 216-9806Brand: LinxManufacturers Part No.: ANT-GNCP-CA158L160
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

Brand

Linx

RF Protocols

GPS

Frequency Range

1.561 GHz, 1.575 GHz, 1.602 GHz, 1.5897 GHz

Connector Type

UFL

Antenna Physical Form

Patch

Internal/External

External

Lead Length

0.0074m

Includes Lead

Yes

Connector Gender

Female

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 30) (Exc. Vat)

Linx ANT-GNCP-CA158L160 Patch Multiband Antenna with UFL Connector, GPS

P.O.A.

Each (In a Tray of 30) (Exc. Vat)

Linx ANT-GNCP-CA158L160 Patch Multiband Antenna with UFL Connector, GPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Linx

RF Protocols

GPS

Frequency Range

1.561 GHz, 1.575 GHz, 1.602 GHz, 1.5897 GHz

Connector Type

UFL

Antenna Physical Form

Patch

Internal/External

External

Lead Length

0.0074m

Includes Lead

Yes

Connector Gender

Female

Country of Origin

Taiwan, Province Of China