Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Loctite Grey Tapered Dispensing Tip, 16 Gauge

RS Stock No.: 256-4958Brand: LoctiteManufacturers Part No.: 88660
brand-logo
View all in Dispensing Tips

Technical Document

Specifications

Brand

Loctite

Model Number

97221

Series

Conical

Type

Tapered

Gauge

16

For Use With

Luer Lok Style Syringes

Inner Diameter

1.19 mm

Colour

Grey

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Loctite Grey Tapered Dispensing Tip, 16 Gauge

P.O.A.

Loctite Grey Tapered Dispensing Tip, 16 Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Model Number

97221

Series

Conical

Type

Tapered

Gauge

16

For Use With

Luer Lok Style Syringes

Inner Diameter

1.19 mm

Colour

Grey

Country of Origin

United States