Technical Document
Specifications
Brand
LovatoNumber of Poles
2
Current Rating
1A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
10 kA
Circuit Breaker Type
MCB
Length
36mm
Width
76mm
Mounting Style
DIN Rail Mount
Depth
116mm
Model Number
P1MBUH2PC01
Tripping Mechanism
Thermal-Magnetic
Stock information temporarily unavailable.
P.O.A.
Lovato MCB, 2P, 1A Curve C, 400V AC, 125V DC, 10 kA Breaking Capacity
1
P.O.A.
Lovato MCB, 2P, 1A Curve C, 400V AC, 125V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LovatoNumber of Poles
2
Current Rating
1A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
10 kA
Circuit Breaker Type
MCB
Length
36mm
Width
76mm
Mounting Style
DIN Rail Mount
Depth
116mm
Model Number
P1MBUH2PC01
Tripping Mechanism
Thermal-Magnetic