Lubetech Superior 240 L Maintenance Spill Kit

RS Stock No.: 193-8432Brand: LubetechManufacturers Part No.: 14-1240
brand-logo
View all in Spill Kits

Technical Document

Specifications

Application

Maintenance

Absorbent Capacity

240 L

Kit Contents

210 x 295 mm Lubetech Branded 'Maintenance' Spill Kit x 1, 240 L Yellow Polyethylene 2-Wheeled Bin x 1, 30 cm Black Cable Tie x 18, 38 x 23 cm Maintenance Absorbent Pillow x 10, 46 x 90 cm 200 Gauge Blue Plastic Disposal Bag x 18, 50 x 40 cm Superior Maintenance Pad x 150, 6.5 cm x 1.2 m Superior Maintenance Sock x 6, 60 x 45 cm Danger Hazardous Spill Floor Sign x 1, 7.5 cm x 50 m Black and Yellow Hazard Warning Tape x 1, Lubetech Branded Spill Kit Instruction Sheet x 1

Size

580 x 750 x 1100 mm

Range

Superior

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Lubetech Superior 240 L Maintenance Spill Kit

P.O.A.

Lubetech Superior 240 L Maintenance Spill Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Application

Maintenance

Absorbent Capacity

240 L

Kit Contents

210 x 295 mm Lubetech Branded 'Maintenance' Spill Kit x 1, 240 L Yellow Polyethylene 2-Wheeled Bin x 1, 30 cm Black Cable Tie x 18, 38 x 23 cm Maintenance Absorbent Pillow x 10, 46 x 90 cm 200 Gauge Blue Plastic Disposal Bag x 18, 50 x 40 cm Superior Maintenance Pad x 150, 6.5 cm x 1.2 m Superior Maintenance Sock x 6, 60 x 45 cm Danger Hazardous Spill Floor Sign x 1, 7.5 cm x 50 m Black and Yellow Hazard Warning Tape x 1, Lubetech Branded Spill Kit Instruction Sheet x 1

Size

580 x 750 x 1100 mm

Range

Superior

Country of Origin

United Kingdom