Technical Document
Specifications
Brand
Mascot WorkwearSize
M
Gender
Unisex
Colour
Black
Type
Thermal Shirt
Sleeve Type
Long
Material
Polypropylene
Series
19881-794
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Mascot Workwear Black Polypropylene Base Layer, M
1
P.O.A.
Mascot Workwear Black Polypropylene Base Layer, M
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mascot WorkwearSize
M
Gender
Unisex
Colour
Black
Type
Thermal Shirt
Sleeve Type
Long
Material
Polypropylene
Series
19881-794
Country of Origin
China