Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Maxim Integrated MAX25301AATB/V+, Dual, Regulator 1A 10-Pin, TDFN

RS Stock No.: 222-2379Brand: Maxim IntegratedManufacturers Part No.: MAX25301AATB/V+
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

LDO

Maximum Output Current

1A

Number of Outputs

2

Line Regulation

0.05 %/V

Accuracy

±1%

Load Regulation

0.02 %/V

Package Type

TDFN

Pin Count

10

Output Type

Adjustable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Maxim Integrated MAX25301AATB/V+, Dual, Regulator 1A 10-Pin, TDFN
Select packaging type

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Maxim Integrated MAX25301AATB/V+, Dual, Regulator 1A 10-Pin, TDFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

LDO

Maximum Output Current

1A

Number of Outputs

2

Line Regulation

0.05 %/V

Accuracy

±1%

Load Regulation

0.02 %/V

Package Type

TDFN

Pin Count

10

Output Type

Adjustable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more