Technical Document
Specifications
Brand
MaxLinearNumber of Transmitters
1 (RS-485/RS-422), 2 (RS-232)
Number of Receivers
1 (RS-485/RS-422), 2 (RS-232)
Number of Transceivers
1 (RS-485/RS-422), 2 (RS-232)
Number of Drivers per Line
1 (RS-485/RS-422), 2 (RS-232)
Number of Receivers per Line
1 (RS-485/RS-422), 2 (RS-232)
Data Rate
1 Mbps, 20 Mbps
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
20
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Interface Standards
EIA/TIA-485
Power Supply Type
Single
Typical Single Supply Voltage
3 → 5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
7.5mm
Height
1.85mm
Dimensions
7.5 x 5.6 x 1.85mm
Width
5.6mm
Product details
RS-232/RS-485/RS-422 Transceivers, EXAR
Typical Applications for Exars' RS-232, RS-422, RS-485 Serial Tranceivers:
Industrial and Single Board Computers
Industrial and Process Control Equipment
Point-Of-Sale Equipment
Building Security and Automation
Multiprotocol Transceivers
P.O.A.
Each (In a Tube of 66) (Exc. Vat)
66
P.O.A.
Each (In a Tube of 66) (Exc. Vat)
Stock information temporarily unavailable.
66
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MaxLinearNumber of Transmitters
1 (RS-485/RS-422), 2 (RS-232)
Number of Receivers
1 (RS-485/RS-422), 2 (RS-232)
Number of Transceivers
1 (RS-485/RS-422), 2 (RS-232)
Number of Drivers per Line
1 (RS-485/RS-422), 2 (RS-232)
Number of Receivers per Line
1 (RS-485/RS-422), 2 (RS-232)
Data Rate
1 Mbps, 20 Mbps
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
20
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Interface Standards
EIA/TIA-485
Power Supply Type
Single
Typical Single Supply Voltage
3 → 5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
7.5mm
Height
1.85mm
Dimensions
7.5 x 5.6 x 1.85mm
Width
5.6mm
Product details
RS-232/RS-485/RS-422 Transceivers, EXAR
Typical Applications for Exars' RS-232, RS-422, RS-485 Serial Tranceivers:
Industrial and Single Board Computers
Industrial and Process Control Equipment
Point-Of-Sale Equipment
Building Security and Automation