MEAN WELL DRC-180 DIN Rail Power Supply, 90 → 264V ac ac, dc Input, 27.6V dc dc Output, 4.5A Output, 179.4W

RS Stock No.: 106-576Brand: MEAN WELLManufacturers Part No.: DRC-180B
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DRC-180

DC Input Voltage

127 → 370V dc

Type

DIN Rail Power Supply

AC Input Voltage

90 → 264V ac

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

27.6V dc

Output Current

4.5A

Power Rating

179.4W

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL DRC-180 DIN Rail Power Supply, 90 → 264V ac ac, dc Input, 27.6V dc dc Output, 4.5A Output, 179.4W

P.O.A.

MEAN WELL DRC-180 DIN Rail Power Supply, 90 → 264V ac ac, dc Input, 27.6V dc dc Output, 4.5A Output, 179.4W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DRC-180

DC Input Voltage

127 → 370V dc

Type

DIN Rail Power Supply

AC Input Voltage

90 → 264V ac

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

27.6V dc

Output Current

4.5A

Power Rating

179.4W

Country of Origin

China