Technical Document
Specifications
Brand
MelexisSensor Type
Position Sensors
Number of Axis
3
Technology
Hall Effect
Mounting Type
Surface Mount
Interface Type
Digital PWM
Magnetic Type
Monolithic
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
Melexis 3-Axis Surface Mount Position Sensor, Digital PWM
Select packaging type
Standard
2
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
Melexis 3-Axis Surface Mount Position Sensor, Digital PWM
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MelexisSensor Type
Position Sensors
Number of Axis
3
Technology
Hall Effect
Mounting Type
Surface Mount
Interface Type
Digital PWM
Magnetic Type
Monolithic
Country of Origin
Malaysia