Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Merlin Gerin C60HC MCB Mini Circuit Breaker3P, 50A Curve C, 415V AC, 10 kA Breaking Capacity

RS Stock No.: 418-6467Brand: Merlin GerinManufacturers Part No.: C60HC350
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

3

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HC

Width

54mm

Length

81mm

Depth

76mm

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin C60HC MCB Mini Circuit Breaker3P, 50A Curve C, 415V AC, 10 kA Breaking Capacity

P.O.A.

Merlin Gerin C60HC MCB Mini Circuit Breaker3P, 50A Curve C, 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HC

Width

54mm

Length

81mm

Depth

76mm