METCASE Unimet-Plus Grey Aluminium Instrument Case, 351.62 x 263.29 x 150.7mm

RS Stock No.: 769-4964Brand: METCASEManufacturers Part No.: M5635315
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

METCASE

Body Material

Aluminium

External Length

351.6 mm

External Width

263.3 mm

External Height

150.7 mm

External Dimensions

351.62 x 263.29 x 150.7mm

Colour

Grey

Series

Unimet-Plus

Weight

2kg

Country of Origin

United Kingdom

Product details

Unimet Case without Handle

An advanced aluminium enclosure for desktop and portable electronic equipment such as controllers and medical devices. The Unimet instrument case has a pre-assembled internal chassis supplied with four snap-in PCB guides. The front and rear bezels fit to the fabricated case body.

Easy to assemble case without handle
Die-cast front bezel in mid-grey (RAL 7040)
Folded top section, base and removable rear panel in light grey (RAL 7035)
PCB mounting points in base
4 non-slip feet included

Stock information temporarily unavailable.

P.O.A.

METCASE Unimet-Plus Grey Aluminium Instrument Case, 351.62 x 263.29 x 150.7mm

P.O.A.

METCASE Unimet-Plus Grey Aluminium Instrument Case, 351.62 x 263.29 x 150.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

METCASE

Body Material

Aluminium

External Length

351.6 mm

External Width

263.3 mm

External Height

150.7 mm

External Dimensions

351.62 x 263.29 x 150.7mm

Colour

Grey

Series

Unimet-Plus

Weight

2kg

Country of Origin

United Kingdom

Product details

Unimet Case without Handle

An advanced aluminium enclosure for desktop and portable electronic equipment such as controllers and medical devices. The Unimet instrument case has a pre-assembled internal chassis supplied with four snap-in PCB guides. The front and rear bezels fit to the fabricated case body.

Easy to assemble case without handle
Die-cast front bezel in mid-grey (RAL 7040)
Folded top section, base and removable rear panel in light grey (RAL 7035)
PCB mounting points in base
4 non-slip feet included