Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Microchip MCP14A0301T-E/KBA MOSFET Gate Driver 1, 3 A, 18V 8-Pin, WDFN

RS Stock No.: 187-9371Brand: MicrochipManufacturers Part No.: MCP14A0301T-E/KBA
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS

Output Current

3 A

Supply Voltage

18V

Pin Count

8

Package Type

WDFN

Fall Time

18ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

20ns

Topology

High Speed

Number of Drivers

1

Time Delay

27ns

Polarity

Inverting

Mounting Type

Surface Mount

Length

2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (Exc. Vat)

Microchip MCP14A0301T-E/KBA MOSFET Gate Driver 1, 3 A, 18V 8-Pin, WDFN

P.O.A.

Each (On a Reel of 3000) (Exc. Vat)

Microchip MCP14A0301T-E/KBA MOSFET Gate Driver 1, 3 A, 18V 8-Pin, WDFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

CMOS

Output Current

3 A

Supply Voltage

18V

Pin Count

8

Package Type

WDFN

Fall Time

18ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

20ns

Topology

High Speed

Number of Drivers

1

Time Delay

27ns

Polarity

Inverting

Mounting Type

Surface Mount

Length

2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more