Microchip MCP9808 Series Temperature Sensor, Digital Output, Surface Mount, 2-Wire Serial, ±0.25%, 8 Pins

RS Stock No.: 333-119Brand: MicrochipManufacturers Part No.: MCP9808T-E/MS
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

2-Wire Serial

Accuracy

±0.25%

Mounting Type

Surface Mount

Pin Count

8

Series

MCP9808

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (Exc. Vat)

Microchip MCP9808 Series Temperature Sensor, Digital Output, Surface Mount, 2-Wire Serial, ±0.25%, 8 Pins

P.O.A.

Each (On a Reel of 2500) (Exc. Vat)

Microchip MCP9808 Series Temperature Sensor, Digital Output, Surface Mount, 2-Wire Serial, ±0.25%, 8 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

2-Wire Serial

Accuracy

±0.25%

Mounting Type

Surface Mount

Pin Count

8

Series

MCP9808

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more