Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16LF
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
28 kB
Maximum Frequency
32MHz
RAM Size
2.048 kB
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of UART Channels
2
Number of USART Channels
2
Number of CAN Channels
0
Program Memory Type
Flash
Number of PCI Channels
0
Number of Ethernet Channels
0
Maximum Operating Temperature
+85 °C
Length
17.9mm
ADCs
24 x 12 bit
Height
2.35mm
Number of LIN Channels
0
Width
7.5mm
Dimensions
17.9 x 7.5 x 2.35mm
Pulse Width Modulation
1 (2 x 10 bit)
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Country of Origin
United States
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16LF
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
28 kB
Maximum Frequency
32MHz
RAM Size
2.048 kB
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of UART Channels
2
Number of USART Channels
2
Number of CAN Channels
0
Program Memory Type
Flash
Number of PCI Channels
0
Number of Ethernet Channels
0
Maximum Operating Temperature
+85 °C
Length
17.9mm
ADCs
24 x 12 bit
Height
2.35mm
Number of LIN Channels
0
Width
7.5mm
Dimensions
17.9 x 7.5 x 2.35mm
Pulse Width Modulation
1 (2 x 10 bit)
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Country of Origin
United States