Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Microchip SR10LG-G, 1 Linear Voltage, Voltage Regulator 50mA, 6 → 28 V 8-Pin, SOIC

RS Stock No.: 829-3455Brand: MicrochipManufacturers Part No.: SR10LG-G
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

50mA

Regulator Type

Linear Voltage

Output Voltage

6 → 28 V

Number of Outputs

1

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.65mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

90 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

275 V

Height

1.65mm

Length

5mm

Width

4mm

Product details

Shunt Regulators, Renesas Electronics

Shunt Regulators are the standard reference voltage source widely used by the feedback circuits of switching power supplies. It has a better voltage precision that a zener diode.

Voltage References, Renesas Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

Microchip SR10LG-G, 1 Linear Voltage, Voltage Regulator 50mA, 6 → 28 V 8-Pin, SOIC
Select packaging type

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

Microchip SR10LG-G, 1 Linear Voltage, Voltage Regulator 50mA, 6 → 28 V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

50mA

Regulator Type

Linear Voltage

Output Voltage

6 → 28 V

Number of Outputs

1

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.65mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

90 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

275 V

Height

1.65mm

Length

5mm

Width

4mm

Product details

Shunt Regulators, Renesas Electronics

Shunt Regulators are the standard reference voltage source widely used by the feedback circuits of switching power supplies. It has a better voltage precision that a zener diode.

Voltage References, Renesas Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more