Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Microchip TC74A2 Series Digital Temperature Sensor, Voltage Output, Through Hole Mount, I2C, SMBus, ±2°C, 5 + Tab Pins

RS Stock No.: 137-0764Brand: MicrochipManufacturers Part No.: TC74A2-5.0VAT
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Voltage

Interface Type

I2C, SMBus

Accuracy

±2°C

Mounting Type

Through Hole

Pin Count

5 + Tab

Operating Temperature Range

-40 to +125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

TO-220

Length

10.54mm

Height

15.57mm

Series

TC74A2

Width

4.7mm

Dimensions

10.54 x 4.7 x 15.57mm

Resolution

8 bit

Product details

TC74 Digital Thermal Sensors

The TC74 series of digital thermal sensors convert temperature into digital form through the on-chip thermal sensing element.
The sensors are particularly suited for thermal protection and thermal control applications.


Features;
2Wire serial interface
2.7 V to 5.5 V voltage range

Temperature & Humidity Sensors, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 50) (Exc. Vat)

Microchip TC74A2 Series Digital Temperature Sensor, Voltage Output, Through Hole Mount, I2C, SMBus, ±2°C, 5 + Tab Pins

P.O.A.

Each (In a Tube of 50) (Exc. Vat)

Microchip TC74A2 Series Digital Temperature Sensor, Voltage Output, Through Hole Mount, I2C, SMBus, ±2°C, 5 + Tab Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Voltage

Interface Type

I2C, SMBus

Accuracy

±2°C

Mounting Type

Through Hole

Pin Count

5 + Tab

Operating Temperature Range

-40 to +125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

TO-220

Length

10.54mm

Height

15.57mm

Series

TC74A2

Width

4.7mm

Dimensions

10.54 x 4.7 x 15.57mm

Resolution

8 bit

Product details

TC74 Digital Thermal Sensors

The TC74 series of digital thermal sensors convert temperature into digital form through the on-chip thermal sensing element.
The sensors are particularly suited for thermal protection and thermal control applications.


Features;
2Wire serial interface
2.7 V to 5.5 V voltage range

Temperature & Humidity Sensors, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more