Midas MC20805A12W-VNMLW MC20805 Alphanumeric LCD Display Black, 2 Rows by 8 Characters, Transmissive

RS Stock No.: 880-8477Brand: MidasManufacturers Part No.: MC20805A12W-VNMLW
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 8 Characters

Character Rows

2

Characters per Row

8

Character Width

3.1mm

Character Height

5.6mm

Viewing Area Height

16mm

Viewing Area Width

38mm

Viewing Area Dimensions

38 x 16mm

External Depth

13.5mm

Background Colour

Black

Backlight Type

LED

External Dimensions

80 x 36 x 13.5mm

External Height

36mm

External Width

80mm

Display Mode

Transmissive

Display Matrix Technology

VATN

Voltage Rating

5.5V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Driver Mounting

COB

Series

MC20805

Operating Temperature Range

-20 → +70°C

Current Rating

1.3mA

Country of Origin

Taiwan, Province Of China

Product details

Midas Character COB LCD Displays

This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.

Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options

Midas Alphanumeric Displays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Midas MC20805A12W-VNMLW MC20805 Alphanumeric LCD Display Black, 2 Rows by 8 Characters, Transmissive

P.O.A.

Midas MC20805A12W-VNMLW MC20805 Alphanumeric LCD Display Black, 2 Rows by 8 Characters, Transmissive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 8 Characters

Character Rows

2

Characters per Row

8

Character Width

3.1mm

Character Height

5.6mm

Viewing Area Height

16mm

Viewing Area Width

38mm

Viewing Area Dimensions

38 x 16mm

External Depth

13.5mm

Background Colour

Black

Backlight Type

LED

External Dimensions

80 x 36 x 13.5mm

External Height

36mm

External Width

80mm

Display Mode

Transmissive

Display Matrix Technology

VATN

Voltage Rating

5.5V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Driver Mounting

COB

Series

MC20805

Operating Temperature Range

-20 → +70°C

Current Rating

1.3mA

Country of Origin

Taiwan, Province Of China

Product details

Midas Character COB LCD Displays

This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.

Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options

Midas Alphanumeric Displays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more