Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

MikroElektronika MIKROE-2171 TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels

RS Stock No.: 139-3642Brand: MikroElektronikaManufacturers Part No.: MIKROE-2171
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

5in

Interface Type

QSPI, SPI

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

108 x 65mm

Supply Voltage

3 → 3.6 V

Touch Screen Type

Capacitive

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

121.5 x 76.6 x 9.9mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

510cd/m²

Height

76.6mm

Current Rating

363mA

Response Time

20ms

Depth

9.9mm

Operating Temperature Range

-20 → +70°C

Viewing Area Height

64.8mm

Contrast Ratio

500:1

Number of Colours

16,777,216

Viewing Area Width

108mm

Width

121.5mm

Country of Origin

Serbia

Product details

Riverdi Colour TFT LCD Displays

A range of high quality, cost effective Riverdi colour TFT LCD displays from MikroElektronika. These portrait format displays are suitable for a wide range of industrial and consumer applications and are available in basic or capacitive touch screen versions. Most of the displays are available with a white or black protective bezel. The interface type is I2C/SPI for the 2.8, 3.5 and 4.3 inch displays, and SPI/QSPI for the 5 and 7 inch displays. A MikroElektronika Riverdi click adapter board is available to allow use of the displays with various items of MikroElektronika hardware, see RS 136-0795.

2.82" Displays, 320 x 240 pixels
MIKROE-2156 (139-3629) – Non touchscreen
MIKROE-2158 (139-3630) – Capacitive Touch
MIKROE-2159 (139-3631) – Capacitive Touch with White Bezel
MIKROE-2160 (139-3632) – Capacitive Touch with Black Bezel

3.5" Displays, 320 x 240 pixels
MIKROE-2161 (139-3633) – Non touchscreen
MIKROE-2163 (139-3635) – Capacitive Touch

4.3" Displays, 480 x 272 pixels
MIKROE-2164 (139-3636) – Non touchscreen
MIKROE-2166 (139-3637) – Capacitive Touch
MIKROE-2167 (139-3638) – Capacitive Touch with White Bezel
MIKROE-2168 (139-3639) – Capacitive Touch with Black Bezel

5.0" Displays, 800 x 480 pixels
MIKROE-2169 (139-3641) – Non touchscreen
MIKROE-2171 (139-3642) – Capacitive Touch
MIKROE-2172 (139-3643) – Capacitive Touch with White Bezel
MIKROE-2173 (139-3644) – Capacitive Touch with Black Bezel

7.0" Displays, 800 x 480 pixels
MIKROE-2174 (139-3645) – Non touchscreen
MIKROE-2176 (139-3646) – Capacitive Touch
MIKROE-2177 (139-3647) – Capacitive Touch with White Bezel
MIKROE-2178 (139-3648) – Capacitive Touch with Black Bezel

MikroElektronika Industrial Displays

Stock information temporarily unavailable.

P.O.A.

MikroElektronika MIKROE-2171 TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels

P.O.A.

MikroElektronika MIKROE-2171 TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

5in

Interface Type

QSPI, SPI

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

108 x 65mm

Supply Voltage

3 → 3.6 V

Touch Screen Type

Capacitive

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

121.5 x 76.6 x 9.9mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

510cd/m²

Height

76.6mm

Current Rating

363mA

Response Time

20ms

Depth

9.9mm

Operating Temperature Range

-20 → +70°C

Viewing Area Height

64.8mm

Contrast Ratio

500:1

Number of Colours

16,777,216

Viewing Area Width

108mm

Width

121.5mm

Country of Origin

Serbia

Product details

Riverdi Colour TFT LCD Displays

A range of high quality, cost effective Riverdi colour TFT LCD displays from MikroElektronika. These portrait format displays are suitable for a wide range of industrial and consumer applications and are available in basic or capacitive touch screen versions. Most of the displays are available with a white or black protective bezel. The interface type is I2C/SPI for the 2.8, 3.5 and 4.3 inch displays, and SPI/QSPI for the 5 and 7 inch displays. A MikroElektronika Riverdi click adapter board is available to allow use of the displays with various items of MikroElektronika hardware, see RS 136-0795.

2.82" Displays, 320 x 240 pixels
MIKROE-2156 (139-3629) – Non touchscreen
MIKROE-2158 (139-3630) – Capacitive Touch
MIKROE-2159 (139-3631) – Capacitive Touch with White Bezel
MIKROE-2160 (139-3632) – Capacitive Touch with Black Bezel

3.5" Displays, 320 x 240 pixels
MIKROE-2161 (139-3633) – Non touchscreen
MIKROE-2163 (139-3635) – Capacitive Touch

4.3" Displays, 480 x 272 pixels
MIKROE-2164 (139-3636) – Non touchscreen
MIKROE-2166 (139-3637) – Capacitive Touch
MIKROE-2167 (139-3638) – Capacitive Touch with White Bezel
MIKROE-2168 (139-3639) – Capacitive Touch with Black Bezel

5.0" Displays, 800 x 480 pixels
MIKROE-2169 (139-3641) – Non touchscreen
MIKROE-2171 (139-3642) – Capacitive Touch
MIKROE-2172 (139-3643) – Capacitive Touch with White Bezel
MIKROE-2173 (139-3644) – Capacitive Touch with Black Bezel

7.0" Displays, 800 x 480 pixels
MIKROE-2174 (139-3645) – Non touchscreen
MIKROE-2176 (139-3646) – Capacitive Touch
MIKROE-2177 (139-3647) – Capacitive Touch with White Bezel
MIKROE-2178 (139-3648) – Capacitive Touch with Black Bezel

MikroElektronika Industrial Displays