Mitutoyo 2046AMetric Dial Indicator, -10 → +10 mm Measurement Range, 0.01 mm Resolution , ±12 μm Accuracy With

RS Stock No.: 260-2983Brand: MitutoyoManufacturers Part No.: 2046A
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Maximum Measurement

10mm

Accuracy

±12 μm

Resolution

0.01 mm

Calibrated

UKAS

Measurement Range

-10 → +10 mm

Imperial or Metric

Metric

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 2046AMetric Dial Indicator, -10 → +10 mm Measurement Range, 0.01 mm Resolution , ±12 μm Accuracy With

Calibration type

P.O.A.

Mitutoyo 2046AMetric Dial Indicator, -10 → +10 mm Measurement Range, 0.01 mm Resolution , ±12 μm Accuracy With
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Measurement

10mm

Accuracy

±12 μm

Resolution

0.01 mm

Calibrated

UKAS

Measurement Range

-10 → +10 mm

Imperial or Metric

Metric

Country of Origin

Japan