Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Mitutoyo 543-781BMetric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.01 mm Resolution , 0.02 mm Accuracy

RS Stock No.: 794-5761Brand: MitutoyoManufacturers Part No.: 543-781B
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Maximum Measurement

12.7mm

Accuracy

0.02 mm

Resolution

0.01 mm

SPC Data Output

Yes

Calibrated

UKAS

Zero Resettable

Yes

Measurement Range

0 → 12.7 mm

Imperial or Metric

Metric

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Country of Origin

Japan

Product details

Digimatic - IDS Absolute

Meets ISO R463/J15 7503 standards.
All indicators can be lug or 8mm stem mounted.
SPC port Continually transmits data (Mitutoyo format), 1m/2m leads available seperately, see this section

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 543-781BMetric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.01 mm Resolution , 0.02 mm Accuracy

Calibration type

P.O.A.

Mitutoyo 543-781BMetric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.01 mm Resolution , 0.02 mm Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Measurement

12.7mm

Accuracy

0.02 mm

Resolution

0.01 mm

SPC Data Output

Yes

Calibrated

UKAS

Zero Resettable

Yes

Measurement Range

0 → 12.7 mm

Imperial or Metric

Metric

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Country of Origin

Japan

Product details

Digimatic - IDS Absolute

Meets ISO R463/J15 7503 standards.
All indicators can be lug or 8mm stem mounted.
SPC port Continually transmits data (Mitutoyo format), 1m/2m leads available seperately, see this section