Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

MK Electric 1 Way White Rocker Switch Grid Module 10A, Arteor Series

RS Stock No.: 787-1152Brand: MK ElectricManufacturers Part No.: K4881WHI
brand-logo
View all in Switch Insert Modules

Technical Document

Specifications

Insert Module Type

Rocker Switch Grid Module

Colour

White

Current Rating

10A

Number of Ways

1

Operating Voltage

250V

Series

Arteor

Country of Origin

United Kingdom

Product details

Modules

They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.

Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep

For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.

MK Grid Plus

A modular switching and monitoring system.

Stock information temporarily unavailable.

P.O.A.

MK Electric 1 Way White Rocker Switch Grid Module 10A, Arteor Series

P.O.A.

MK Electric 1 Way White Rocker Switch Grid Module 10A, Arteor Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Insert Module Type

Rocker Switch Grid Module

Colour

White

Current Rating

10A

Number of Ways

1

Operating Voltage

250V

Series

Arteor

Country of Origin

United Kingdom

Product details

Modules

They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.

Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep

For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.

MK Grid Plus

A modular switching and monitoring system.