Technical Document
Specifications
Brand
MoflashSupply Voltage
70 → 265 V
Lens Colour
White
Mounting Style
Box Mount, Surface Mount
Bulb Type
LED
Series
LED200
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Moflash LED200 Series White Beacon, 70 → 265 V, Box Mount, Surface Mount, LED Bulb
1
P.O.A.
Moflash LED200 Series White Beacon, 70 → 265 V, Box Mount, Surface Mount, LED Bulb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoflashSupply Voltage
70 → 265 V
Lens Colour
White
Mounting Style
Box Mount, Surface Mount
Bulb Type
LED
Series
LED200
Country of Origin
United Kingdom