Moldex 7650 Series Yellow Reusable Corded Ear Plugs, 21dB Rated, 500Pair Pairs

RS Stock No.: 634-797Brand: MoldexManufacturers Part No.: 765002
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Brand

Moldex

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

500Pair

Single Number Rating SNR

21dB

Series

7650

Colour

Yellow

Country of Origin

Germany

P.O.A.

Moldex 7650 Series Yellow Reusable Corded Ear Plugs, 21dB Rated, 500Pair Pairs

P.O.A.

Moldex 7650 Series Yellow Reusable Corded Ear Plugs, 21dB Rated, 500Pair Pairs

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Moldex

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

500Pair

Single Number Rating SNR

21dB

Series

7650

Colour

Yellow

Country of Origin

Germany