Molex 206560-0100 Omnidirectional Antenna with UFL Connector
RS Stock No.: 186-5528Brand: MolexManufacturers Part No.: 206560-0100Distrelec Article No.: 30298302

Technical Document
Specifications
Brand
MolexFrequency Range
1558 → 1605 MHz
Antenna Mounting Type
Adhesive
Connector Type
UFL
Gain
1.37dBi
Lead Length
0.1m
Antenna Directivity
Omnidirectional
Series
206560
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 16) (Exc. Vat)
Molex 206560-0100 Omnidirectional Antenna with UFL Connector
16
P.O.A.
Each (In a Tray of 16) (Exc. Vat)
Molex 206560-0100 Omnidirectional Antenna with UFL Connector
Stock information temporarily unavailable.
16
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexFrequency Range
1558 → 1605 MHz
Antenna Mounting Type
Adhesive
Connector Type
UFL
Gain
1.37dBi
Lead Length
0.1m
Antenna Directivity
Omnidirectional
Series
206560
Country of Origin
China